Part Details for M55342K06B120ERS2 by Vishay Intertechnologies
Overview of M55342K06B120ERS2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K06B120ERS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14Y9175
|
Newark | Rcwpm-575 120K 1% K M55342K06B120Er S83 |Vishay M55342K06B120ERS2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
M55342K06B120ERS2
|
Avnet Americas | RES THKFLM 0705 120K OHM 0.15W 0.01 100PPM 0.01% SMD - Tape and Reel (Alt: M55342K06B120ERS2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9747 / $1.3892 | Buy Now |
DISTI #
M55342K06B120ERS2
|
TTI | Thick Film Resistors - SMD 0705 120K 1% Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3500 / $1.3800 | Buy Now |
Part Details for M55342K06B120ERS2
M55342K06B120ERS2 CAD Models
M55342K06B120ERS2 Part Data Attributes
|
M55342K06B120ERS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B120ERS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |