Part Details for M55342K06B12L0TWLT by Vishay Intertechnologies
Overview of M55342K06B12L0TWLT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for M55342K06B12L0TWLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B12L0TWLT
|
Avnet Americas | Resistor Established Reliability Thick Film 0705 12M Ohm 5% 3/20W ±100ppm/°C Molded Waffle - Waffle Pack (Alt: M55342K06B12L0TWLT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$33.1142 | Buy Now |
Part Details for M55342K06B12L0TWLT
M55342K06B12L0TWLT CAD Models
M55342K06B12L0TWLT Part Data Attributes
|
M55342K06B12L0TWLT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B12L0TWLT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 12000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0806,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.15 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0806 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |