Part Details for M55342K06B140ERWB by Vishay Intertechnologies
Overview of M55342K06B140ERWB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B140ERWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C0009
|
Newark | Resistor, thick Film,140Kohms,50Wv,1+/-% Tol,100Ppm-Tc,0805-Case, rm-Milstyle |Vishay M55342K06B140ERWB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.2200 | Buy Now |
DISTI #
M55342K06B140ERWB
|
Avnet Americas | Res Thick Film 0705 140K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD Tray - Waffle Pack (Alt: M55342K06B140ERWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.6154 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
DISTI #
M55342K06B140ERWB
|
TTI | Thick Film Resistors - SMD 0705 140K 1% Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$0.8800 | Buy Now |
Part Details for M55342K06B140ERWB
M55342K06B140ERWB CAD Models
M55342K06B140ERWB Part Data Attributes
|
M55342K06B140ERWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B140ERWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B140ERWB
This table gives cross-reference parts and alternative options found for M55342K06B140ERWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B140ERWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06U140EP-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B140ERWB vs M55342K06U140EP-W |
M55342K06U140EM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B140ERWB vs M55342K06U140EM-TR |
M55342K06B140ERS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 140000 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B140ERWB vs M55342K06B140ERS2 |
M55342K06G140EM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B140ERWB vs M55342K06G140EM-TR |
M55342K06W140ET-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B140ERWB vs M55342K06W140ET-W |
M55342K06U140EC-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B140ERWB vs M55342K06U140EC-W |
M55342K06W140ES-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B140ERWB vs M55342K06W140ES-W |
M55342K06B140ERS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 140000 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B140ERWB vs M55342K06B140ERS3 |
M55342K06W140EC-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B140ERWB vs M55342K06W140EC-W |
S0705CPC1403F10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | State of the Art Inc | M55342K06B140ERWB vs S0705CPC1403F10 |