Part Details for M55342K06B150ERSV by Vishay Intertechnologies
Overview of M55342K06B150ERSV by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B150ERSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14Y9529
|
Newark | Rcwpm-575 150K 1% K M55342K06B150Er S78 |Vishay M55342K06B150ERSV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.6260 | Buy Now |
DISTI #
M55342K06B150ERSV
|
Avnet Americas | Res Thick Film 0705 150K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K06B150ERSV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3699 / $0.5299 | Buy Now |
DISTI #
M55342K06B150ERSV
|
Avnet Americas | Res Thick Film 0705 150K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K06B150ERSV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3699 / $0.5299 | Buy Now |
Part Details for M55342K06B150ERSV
M55342K06B150ERSV CAD Models
M55342K06B150ERSV Part Data Attributes:
|
M55342K06B150ERSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B150ERSV
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B150ERSV
This table gives cross-reference parts and alternative options found for M55342K06B150ERSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B150ERSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B150ETWLT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0806, | Vishay Intertechnologies | M55342K06B150ERSV vs M55342K06B150ETWLT |
M55342K06B150ETS3T | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0806, | Vishay Intertechnologies | M55342K06B150ERSV vs M55342K06B150ETS3T |
M55342K06B150ERS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B150ERSV vs M55342K06B150ERS2 |
M55342K06B150EMS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B150ERSV vs M55342K06B150EMS6 |
M55342K06B150ERWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B150ERSV vs M55342K06B150ERWL |
M55342K06B150ERWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B150ERSV vs M55342K06B150ERWB |
M55342K06B150ESWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B150ERSV vs M55342K06B150ESWB |
M55342K06B150ERS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B150ERSV vs M55342K06B150ERS6 |
M55342K06B150ESS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B150ERSV vs M55342K06B150ESS2 |
M55342K06B150EMWA2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B150ERSV vs M55342K06B150EMWA2 |