Part Details for M55342K06B16E9RSU by Vishay Intertechnologies
Overview of M55342K06B16E9RSU by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B16E9RSU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C0251
|
Newark | M55342 100 Ppm 06 Case Size 16.9 Kohm 0.01% |Vishay M55342K06B16E9RSU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 / $0.7610 | Buy Now |
DISTI #
M55342K06B16E9RSU
|
Avnet Americas | Res Thick Film 0705 16.9K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD - Tape and Reel (Alt: M55342K06B16E9RSU) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3699 / $0.8301 | Buy Now |