There are no models available for this part yet.
Overview of M55342K06B1E21RWA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K06B1E21RWA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14Y8406
|
Newark | Rcwpm-575 1.21K 1% K M55342K06B1E21R M18 |Vishay M55342K06B1E21RWA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
M55342K06B1E21RWA
|
Avnet Americas | Res Thick Film 0705 1.21K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD T/R - Waffle Pack (Alt: M55342K06B1E21RWA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$2.6173 | Buy Now |
CAD Models for M55342K06B1E21RWA by Vishay Intertechnologies
Part Data Attributes for M55342K06B1E21RWA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.03 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
1210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0705
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342K06B1E21RWA
This table gives cross-reference parts and alternative options found for M55342K06B1E21RWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B1E21RWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B1E21PS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B1E21RWA vs M55342K06B1E21PS2 |
M55342K06W1E21S-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B1E21RWA vs M55342K06W1E21S-W |
M55342K06B1E21SS2 | RES,SMT,THICK FILM,1.21K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0806 CASE | Vishay Dale | M55342K06B1E21RWA vs M55342K06B1E21SS2 |
M55342K06W1E21M-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B1E21RWA vs M55342K06W1E21M-W |
M55342K06G1E21R-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B1E21RWA vs M55342K06G1E21R-W |
M55342K06B1E21RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B1E21RWA vs M55342K06B1E21RS2 |
M55342K06C1E21S-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B1E21RWA vs M55342K06C1E21S-W |
M55342K06B1E21SWL3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B1E21RWA vs M55342K06B1E21SWL3 |
M55342K06W1E21R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B1E21RWA vs M55342K06W1E21R-TR |
M55342K06B1E21MUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B1E21RWA vs M55342K06B1E21MUL |