Part Details for M55342K06B1E50RS2 by Vishay Intertechnologies
Overview of M55342K06B1E50RS2 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B1E50RS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1512
|
Newark | Rcwpm-575 1.5K 1% K M55342K06B1E50R S83 Rohs Compliant: No |Vishay M55342K06B1E50RS2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8300 | Buy Now |
DISTI #
75-M55342K06B1E50RS2
|
Mouser Electronics | Thick Film Resistors - SMD 0705 1.5K 1% RoHS: Not Compliant | 1622 |
|
$0.4200 / $0.9700 | Buy Now |
DISTI #
V72:2272_09646006
|
Arrow Electronics | Res Thick Film 0705 1.5K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2312 Container: Cut Strips | Americas - 210 |
|
$0.4851 / $2.7463 | Buy Now |
|
Future Electronics | Res Thick Film 0705 1.5K Ohm 1% 3/20W ±100ppm/°C 0.01% SMD RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5600 / $0.6050 | Buy Now |
DISTI #
68460449
|
Verical | Res Thick Film 0705 1.5K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R Min Qty: 3 Package Multiple: 1 Date Code: 2312 | Americas - 210 |
|
$2.7463 | Buy Now |
DISTI #
M55342K06B1E50RS2
|
TTI | Thick Film Resistors - SMD 0705 1.5K 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 45000 In Stock |
|
$0.4200 / $0.8200 | Buy Now |
DISTI #
M55342K06B1E50RS2
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability (Alt: M55342K06B1E50RS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for M55342K06B1E50RS2
M55342K06B1E50RS2 CAD Models
M55342K06B1E50RS2 Part Data Attributes:
|
M55342K06B1E50RS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B1E50RS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B1E50RS2
This table gives cross-reference parts and alternative options found for M55342K06B1E50RS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B1E50RS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B1E50SS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B1E50RS2 vs M55342K06B1E50SS6 |
M55342K06B1E50PS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B1E50RS2 vs M55342K06B1E50PS6 |
M55342K06B1E50MS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B1E50RS2 vs M55342K06B1E50MS3 |
M55342K06B1E50MS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B1E50RS2 vs M55342K06B1E50MS2 |
M55342K06B1E50RWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B1E50RS2 vs M55342K06B1E50RWB |
M55342K06B1E50RSU | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B1E50RS2 vs M55342K06B1E50RSU |
M55342K06B1E50MS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B1E50RS2 vs M55342K06B1E50MS6 |
M55342K06B1E50CWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B1E50RS2 vs M55342K06B1E50CWB |
M55342K06B1E50SWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B1E50RS2 vs M55342K06B1E50SWB |
M55342K06B1E50PSU | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B1E50RS2 vs M55342K06B1E50PSU |