M55342K06B1E82R
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.15W, 1%, 100ppm, 1820ohm, SURFACE MOUNT, 0705, CHIP

Overview of M55342K06B1E82R by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M55342K06B1E82R by Vishay Dale

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 5 199
  • 5 $1.1250
  • 19 $0.7313
  • 70 $0.4219
$0.4219 / $1.1250 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 1820 ohm, SURFACE MOUNT, 0705 2480
  • 1 $0.8322
  • 516 $0.3468
  • 2,308 $0.3051
$0.3051 / $0.8322 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 1820 ohm, SURFACE MOUNT, 0705 560
  • 1 $1.3870
  • 73 $0.6935
  • 289 $0.5548
$0.5548 / $1.3870 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 1820 ohm, SURFACE MOUNT, 0705 159
  • 1 $1.5000
  • 18 $0.7500
  • 81 $0.4500
$0.4500 / $1.5000 Buy Now

CAD Models for M55342K06B1E82R by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342K06B1E82R by Vishay Dale

M55342K06B1E82R
Vishay Dale
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Manufacturer Series
RM
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
1820 Ω
Resistor Type
FIXED RESISTOR
Size Code
0705
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. M55342K06B1E82R
    Vishay Dale
    RESISTOR, METAL GLAZE/THICK FILM, 0.15W, 1%, 100ppm, 1820ohm, SURFACE MOUNT, 0705, CHIP
    VS

Related Parts for M55342K06B1E82R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K06B1E82R by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K06B1E82R by Vishay Dale

Select Manufacturer
Which Manufacturer of M55342K06B1E82R would you like to use for your alert(s)?
  • Please alert me when M55342K06B1E82R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K06B1E82R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K06B1E82R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K06B1E82R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K06B1E82R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K06B1E82R by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: