There are no models available for this part yet.
Overview of M55342K06B243DRS2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K06B243DRS2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57C1410
|
Newark | Resistor, thick Film,243Ohms,50Wv,1+/-% Tol,100Ppm-Tc,0805-Case, rm-Milstyle |Vishay M55342K06B243DRS2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5650 / $0.7350 | Buy Now | |
DISTI #
M55342K06B243DRS2
|
Avnet Americas | SMD Chip Resistor, 243 Ohm, ± 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability - Tape and Reel (Alt: M55342K06B243DRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6210 | Buy Now | |
DISTI #
75-M55342K06B243DRS2
|
Mouser Electronics | Thick Film Resistors - SMD 0705 243 1% RoHS: Not Compliant | 1000 |
|
$0.5130 / $1.1000 | Buy Now | |
DISTI #
M55342K06B243DRS2
|
TTI | Thick Film Resistors - SMD 0705 243 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.4640 | Buy Now | |
DISTI #
M55342K06B243DRS2
|
Avnet Abacus | SMD Chip Resistor, 243 Ohm, � 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability (Alt: M55342K06B243DRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M55342K06B243DRS2 by Vishay Intertechnologies
Part Data Attributes for M55342K06B243DRS2 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.03 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
243 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0705
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342K06B243DRS2
This table gives cross-reference parts and alternative options found for M55342K06B243DRS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B243DRS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06U243DR-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B243DRS2 vs M55342K06U243DR-W |
M55342K06U243DS-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B243DRS2 vs M55342K06U243DS-W |
M55342K06U243DC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B243DRS2 vs M55342K06U243DC-TR |
M55342K06B243DPS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B243DRS2 vs M55342K06B243DPS6 |
M55342K06G243DR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B243DRS2 vs M55342K06G243DR-TR |
M55342K06B243DRWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B243DRS2 vs M55342K06B243DRWB |
M55342K06B243DVWL3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B243DRS2 vs M55342K06B243DVWL3 |
M55342K06B243DRS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 243 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B243DRS2 vs M55342K06B243DRS6 |
M55342K06G243DT-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B243DRS2 vs M55342K06G243DT-TR |
M55342K06B243DRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 243ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B243DRS2 vs M55342K06B243DRS6 |