Part Details for M55342K06B255ETWLT by Vishay Intertechnologies
Overview of M55342K06B255ETWLT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B255ETWLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B255ETWLT
|
Avnet Americas | Military MIL-PRF-55342 Qualified Thick Film Chip Resistor 0705 Size 255K Ohm 1% 0.15 W ±100 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: M55342K06B255ETWLT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$33.1142 | Buy Now |
Part Details for M55342K06B255ETWLT
M55342K06B255ETWLT CAD Models
M55342K06B255ETWLT Part Data Attributes
|
M55342K06B255ETWLT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B255ETWLT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0806,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B255ETWLT
This table gives cross-reference parts and alternative options found for M55342K06B255ETWLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B255ETWLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06C255ES-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B255ETWLT vs M55342K06C255ES-TR |
M55342K06B255ERS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B255ETWLT vs M55342K06B255ERS2 |
M55342K06B255ESUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B255ETWLT vs M55342K06B255ESUL |
M55342K06B255ERTN | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B255ETWLT vs M55342K06B255ERTN |
M55342K06B255ECWA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B255ETWLT vs M55342K06B255ECWA |
M55342K06G255EM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B255ETWLT vs M55342K06G255EM-TR |
M55342K06B255EC-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B255ETWLT vs M55342K06B255EC-W |
M55342K06B255ETULT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0806, | Vishay Intertechnologies | M55342K06B255ETWLT vs M55342K06B255ETULT |
M55342K06U255ET-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B255ETWLT vs M55342K06U255ET-W |
S0705CPX2553F10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B255ETWLT vs S0705CPX2553F10-TR |