Part Details for M55342K06B25E5RSV by Vishay Intertechnologies
Overview of M55342K06B25E5RSV by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B25E5RSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15Y0700
|
Newark | Rcwpm-575 25.5K 1% K M55342K06B25E5R S78 |Vishay M55342K06B25E5RSV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4680 / $0.6080 | Buy Now |
DISTI #
M55342K06B25E5RSV
|
Avnet Americas | Res Thick Film 0705 25.5K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K06B25E5RSV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3965 | Buy Now |
Part Details for M55342K06B25E5RSV
M55342K06B25E5RSV CAD Models
M55342K06B25E5RSV Part Data Attributes
|
M55342K06B25E5RSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B25E5RSV
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B25E5RSV
This table gives cross-reference parts and alternative options found for M55342K06B25E5RSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B25E5RSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06G25E5T-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B25E5RSV vs M55342K06G25E5T-W |
M55342K06B25E5SWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B25E5RSV vs M55342K06B25E5SWB |
S0705CPY2552F10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | State of the Art Inc | M55342K06B25E5RSV vs S0705CPY2552F10 |
M55342K06B25E5PS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B25E5RSV vs M55342K06B25E5PS6 |
M55342K06B25E5RS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 25500 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B25E5RSV vs M55342K06B25E5RS6 |
M55342K06C25E5T-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B25E5RSV vs M55342K06C25E5T-W |
M55342K06B25E5RSU | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B25E5RSV vs M55342K06B25E5RSU |
M55342K06G25E5C-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B25E5RSV vs M55342K06G25E5C-TR |
M55342K06G25E5M-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B25E5RSV vs M55342K06G25E5M-W |
M55342K06B25E5MTN2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B25E5RSV vs M55342K06B25E5MTN2 |