Part Details for M55342K06B280DCWB by Vishay Intertechnologies
Overview of M55342K06B280DCWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B280DCWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B280DCWB
|
Avnet Americas | RES THKFLM 0705 280 OHM 0.15W 0.01 100PPM NON-ER SMD - Waffle Pack (Alt: M55342K06B280DCWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1432 | Buy Now |
Part Details for M55342K06B280DCWB
M55342K06B280DCWB CAD Models
M55342K06B280DCWB Part Data Attributes
|
M55342K06B280DCWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B280DCWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B280DCWB
This table gives cross-reference parts and alternative options found for M55342K06B280DCWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B280DCWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B280DSUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B280DCWB vs M55342K06B280DSUL |
M55342K06C280DS-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B280DCWB vs M55342K06C280DS-W |
M55342K06B280DRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B280DCWB vs M55342K06B280DRS6 |
M55342K06B280DRS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 280 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B280DCWB vs M55342K06B280DRS6 |
M55342K06G280DP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B280DCWB vs M55342K06G280DP-TR |
M55342K06B280DSS2 | RES,SMT,THICK FILM,280 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0806 CASE | Vishay Dale | M55342K06B280DCWB vs M55342K06B280DSS2 |
M55342K06U280DS-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B280DCWB vs M55342K06U280DS-W |
M55342K06U280DR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B280DCWB vs M55342K06U280DR-TR |
M55342K06B280DSSV | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B280DCWB vs M55342K06B280DSSV |
S0705CPG2800F10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | State of the Art Inc | M55342K06B280DCWB vs S0705CPG2800F10 |