Part Details for M55342K06B280DRTN by Vishay Intertechnologies
Overview of M55342K06B280DRTN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B280DRTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15Y0884
|
Newark | Rcwpm-575 280 1% K M55342K06B280Dr R78 |Vishay M55342K06B280DRTN RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4290 / $0.5580 | Buy Now |
DISTI #
M55342K06B280DRTN
|
Avnet Americas | RES THKFLM 0705 280 OHM 0.15W 0.01 100PPM 0.01% SMD ESD - Tape and Reel (Alt: M55342K06B280DRTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3772 | Buy Now |
Part Details for M55342K06B280DRTN
M55342K06B280DRTN CAD Models
M55342K06B280DRTN Part Data Attributes
|
M55342K06B280DRTN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B280DRTN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B280DRTN
This table gives cross-reference parts and alternative options found for M55342K06B280DRTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B280DRTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B280DSUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B280DRTN vs M55342K06B280DSUL |
M55342K06C280DS-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B280DRTN vs M55342K06C280DS-W |
M55342K06B280DRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B280DRTN vs M55342K06B280DRS6 |
M55342K06B280DRS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 280 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B280DRTN vs M55342K06B280DRS6 |
M55342K06G280DP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B280DRTN vs M55342K06G280DP-TR |
M55342K06B280DSS2 | RES,SMT,THICK FILM,280 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0806 CASE | Vishay Dale | M55342K06B280DRTN vs M55342K06B280DSS2 |
M55342K06U280DS-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B280DRTN vs M55342K06U280DS-W |
M55342K06U280DR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B280DRTN vs M55342K06U280DR-TR |
M55342K06B280DSSV | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B280DRTN vs M55342K06B280DSSV |
S0705CPG2800F10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | State of the Art Inc | M55342K06B280DRTN vs S0705CPG2800F10 |