Part Details for M55342K06B2E61CWB by Vishay Intertechnologies
Overview of M55342K06B2E61CWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B2E61CWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B2E61CWB
|
Avnet Americas | RES THKFLM 0705 2.61K OHM 0.15W 0.01 100PPM NON-ER SMD - Waffle Pack (Alt: M55342K06B2E61CWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1432 | Buy Now |
Part Details for M55342K06B2E61CWB
M55342K06B2E61CWB CAD Models
M55342K06B2E61CWB Part Data Attributes
|
M55342K06B2E61CWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B2E61CWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B2E61CWB
This table gives cross-reference parts and alternative options found for M55342K06B2E61CWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B2E61CWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06U2E61T-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2E61CWB vs M55342K06U2E61T-W |
S0705CPZ2611F10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | State of the Art Inc | M55342K06B2E61CWB vs S0705CPZ2611F10-TR |
M55342K06B2E61RS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 2610 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B2E61CWB vs M55342K06B2E61RS2 |
M55342K06B2E61RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B2E61CWB vs M55342K06B2E61RS3 |
M55342K06C2E61R-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2E61CWB vs M55342K06C2E61R-W |
M55342K06W2E61S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2E61CWB vs M55342K06W2E61S-TR |
M55342K06B2E61MWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B2E61CWB vs M55342K06B2E61MWB |
M55342K06B2E61R | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2E61CWB vs M55342K06B2E61R |
M55342K06U2E61T-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2E61CWB vs M55342K06U2E61T-TR |
M55342K06W2E61C-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2E61CWB vs M55342K06W2E61C-W |