Part Details for M55342K06B2E87RWB by Vishay Intertechnologies
Overview of M55342K06B2E87RWB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B2E87RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C0827
|
Newark | Resistor, thick Film,2.87Kohms,50Wv,1+/-% Tol,100Ppm-Tc,0805-Case, rm-Milstyle |Vishay M55342K06B2E87RWB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.2500 | Buy Now |
DISTI #
M55342K06B2E87RWB
|
Avnet Americas | SMD Chip Resistor, 2.87 kOhm, ± 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability - Waffle Pack (Alt: M55342K06B2E87RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.3847 / $3.4986 | Buy Now |
DISTI #
V81:2367_23835336
|
Arrow Electronics | Res Thick Film 0705 2.87K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1509 | Americas - 22 |
|
$0.4130 / $0.4988 | Buy Now |
DISTI #
M55342K06B2E87RWB
|
TTI | Thick Film Resistors - SMD 0705 2.87K 1% Min Qty: 25 Package Multiple: 25 Container: WAFL |
Americas - 250 In Stock |
|
$0.7800 | Buy Now |
DISTI #
M55342K06B2E87RWB
|
Avnet Americas | SMD Chip Resistor, 2.87 kOhm, ± 1%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability - Waffle Pack (Alt: M55342K06B2E87RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.3847 / $3.4986 | Buy Now |
Part Details for M55342K06B2E87RWB
M55342K06B2E87RWB CAD Models
M55342K06B2E87RWB Part Data Attributes:
|
M55342K06B2E87RWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B2E87RWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B2E87RWB
This table gives cross-reference parts and alternative options found for M55342K06B2E87RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B2E87RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B2E87TS6T | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0806, | Vishay Intertechnologies | M55342K06B2E87RWB vs M55342K06B2E87TS6T |
M55342K06B2E87MS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B2E87RWB vs M55342K06B2E87MS2 |
M55342K06B2E87PWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B2E87RWB vs M55342K06B2E87PWB |
M55342K06B2E87MWA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B2E87RWB vs M55342K06B2E87MWA |
M55342K06B2E87SWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B2E87RWB vs M55342K06B2E87SWB |
M55342K06B2E87RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B2E87RWB vs M55342K06B2E87RS2 |
M55342K06B2E87MS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B2E87RWB vs M55342K06B2E87MS3 |
M55342K06B2E87RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B2E87RWB vs M55342K06B2E87RS3 |
M55342K06B2E87RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B2E87RWB vs M55342K06B2E87RS6 |
M55342K06B2E87MUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B2E87RWB vs M55342K06B2E87MUL |