M55342K06B2F43RWB
Description: Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP

Overview of M55342K06B2F43RWB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for M55342K06B2F43RWB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 15Y0085
Newark Rcwpm-575 2.43M 1% K M55342K06B2F43R T03 |Vishay M55342K06B2F43RWB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.4700
  • 500 $3.1500
$3.1500 / $3.4700 Buy Now
DISTI # M55342K06B2F43RWB
Avnet Americas Res Thick Film 0705 2.43M Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD Tray - Waffle Pack (Alt: M55342K06B2F43RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $2.7969
$2.7969 Buy Now

CAD Models for M55342K06B2F43RWB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342K06B2F43RWB by Vishay Intertechnologies

M55342K06B2F43RWB
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
18 Weeks
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
2.03 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
2430000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0705
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. M55342K06B2F43RWB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
    VS

Alternate Parts for M55342K06B2F43RWB

This table gives cross-reference parts and alternative options found for M55342K06B2F43RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B2F43RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M55342K06C2F43C-TR Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06B2F43RWB vs M55342K06C2F43C-TR
M55342K06B2F43US32 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342K06B2F43RWB vs M55342K06B2F43US32
M55342K06B2F43MS2 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342K06B2F43RWB vs M55342K06B2F43MS2
M55342K06B2F43RWA2 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342K06B2F43RWB vs M55342K06B2F43RWA2
S0705CPY2434F10 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT State of the Art Inc M55342K06B2F43RWB vs S0705CPY2434F10
M55342K06U2F43C-TR Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06B2F43RWB vs M55342K06U2F43C-TR
M55342K06G2F43T-TR Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06B2F43RWB vs M55342K06G2F43T-TR
M55342K06C2F43S-TR Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06B2F43RWB vs M55342K06C2F43S-TR
M55342K06W2F43R-W Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06B2F43RWB vs M55342K06W2F43R-W
M55342K06U2F43P-W Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06B2F43RWB vs M55342K06U2F43P-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K06B2F43RWB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K06B2F43RWB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342K06B2F43RWB would you like to use for your alert(s)?
  • Please alert me when M55342K06B2F43RWB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K06B2F43RWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K06B2F43RWB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K06B2F43RWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K06B2F43RWB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K06B2F43RWB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: