M55342K06B30J0TWAT
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP

Overview of M55342K06B30J0TWAT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for M55342K06B30J0TWAT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 15Y1212
Newark Rcwpm-575-98 30 5% K M55342K06B30J0T M18 |Vishay M55342K06B30J0TWAT RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $28.9400
  • 50 $26.4000
  • 100 $25.8100
  • 250 $25.0300
$25.0300 / $28.9400 Buy Now
DISTI # M55342K06B30J0TWAT
Avnet Americas RES THKFLM 0705 30 OHM 0.15W 0.05 100PPM SPACE SMD ESD - Waffle Pack (Alt: M55342K06B30J0TWAT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack 0
  • 25 $27.5973
$27.5973 Buy Now

CAD Models for M55342K06B30J0TWAT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342K06B30J0TWAT by Vishay Intertechnologies

M55342K06B30J0TWAT
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
16 Weeks
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
2.03 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
30 Ω
Resistor Type
FIXED RESISTOR
Size Code
0705
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. M55342K06B30J0TWAT
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
    VS

Alternate Parts for M55342K06B30J0TWAT

This table gives cross-reference parts and alternative options found for M55342K06B30J0TWAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B30J0TWAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M55342K06B30J0RWL Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP Vishay Intertechnologies M55342K06B30J0TWAT vs M55342K06B30J0RWL
M55342K06W30J0M-TR Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06B30J0TWAT vs M55342K06W30J0M-TR
M55342K06W30J0P-W Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06B30J0TWAT vs M55342K06W30J0P-W
M55342K06U30J0R-W Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06B30J0TWAT vs M55342K06U30J0R-W
M55342K06B30J0UTN3 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342K06B30J0TWAT vs M55342K06B30J0UTN3
M55342K06G30J0M-W Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06B30J0TWAT vs M55342K06G30J0M-W
M55342K06G30J0R-W Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06B30J0TWAT vs M55342K06G30J0R-W
M55342K06B30J0SST Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342K06B30J0TWAT vs M55342K06B30J0SST
M55342K06G30J0C-W Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP State of the Art Inc M55342K06B30J0TWAT vs M55342K06G30J0C-W
M55342K06B30J0PWB3 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342K06B30J0TWAT vs M55342K06B30J0PWB3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K06B30J0TWAT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K06B30J0TWAT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342K06B30J0TWAT would you like to use for your alert(s)?
  • Please alert me when M55342K06B30J0TWAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K06B30J0TWAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K06B30J0TWAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K06B30J0TWAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K06B30J0TWAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K06B30J0TWAT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: