Part Details for M55342K06B330ARWI by Vishay Intertechnologies
Overview of M55342K06B330ARWI by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B330ARWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B330ARWI
|
Avnet Americas | RES THNFLM 0705 330 OHM 0.15W 0.10% 100PPM 0.01% SMD SLDC - Waffle Pack (Alt: M55342K06B330ARWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0719 / $14.0458 | Buy Now |
DISTI #
M55342K06B330ARWI
|
Avnet Americas | RES THNFLM 0705 330 OHM 0.15W 0.10% 100PPM 0.01% SMD SLDC - Waffle Pack (Alt: M55342K06B330ARWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0719 / $14.0458 | Buy Now |