Part Details for M55342K06B33E2R by State of the Art Inc
Overview of M55342K06B33E2R by State of the Art Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B33E2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 568 |
|
RFQ | ||
|
Quest Components | Resistor, Thin Film, 33.2K Ohm, 50V, 1±%, 100ppm, 0805 Case Size | 300 |
|
$0.5600 / $1.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 143 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for M55342K06B33E2R
M55342K06B33E2R CAD Models
M55342K06B33E2R Part Data Attributes
|
M55342K06B33E2R
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M55342K06B33E2R
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.22 mm | |
Packing Method | TR, 8 INCH; WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B33E2R
This table gives cross-reference parts and alternative options found for M55342K06B33E2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B33E2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B33E2TWLT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B33E2R vs M55342K06B33E2TWLT |
M55342K06B33E2PS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B33E2R vs M55342K06B33E2PS6 |
M55342K06B33E2SWA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B33E2R vs M55342K06B33E2SWA |
M55342K06B33E2SS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B33E2R vs M55342K06B33E2SS6 |
M55342K06B33E2PS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B33E2R vs M55342K06B33E2PS2 |
M55342K06B33E2MS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B33E2R vs M55342K06B33E2MS2 |
M55342K06B33E2RWA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B33E2R vs M55342K06B33E2RWA |
M55342K06B33E2RUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B33E2R vs M55342K06B33E2RUL |
M55342K06B33E2SWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B33E2R vs M55342K06B33E2SWB |
M55342K06B33E2SS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B33E2R vs M55342K06B33E2SS3 |