Part Details for M55342K06B340ERSV by Vishay Intertechnologies
Overview of M55342K06B340ERSV by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B340ERSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15Y1459
|
Newark | Rcwpm-575 340K 1% K M55342K06B340Er S78 |Vishay M55342K06B340ERSV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.6260 | Buy Now |
DISTI #
M55342K06B340ERSV
|
Avnet Americas | Res Thick Film 0705 340K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K06B340ERSV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3965 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$0.8910 / $2.7000 | Buy Now |
|
Quest Components | 800 |
|
$1.1250 / $3.6000 | Buy Now |
Part Details for M55342K06B340ERSV
M55342K06B340ERSV CAD Models
M55342K06B340ERSV Part Data Attributes
|
M55342K06B340ERSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B340ERSV
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B340ERSV
This table gives cross-reference parts and alternative options found for M55342K06B340ERSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B340ERSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0705CPY3403F10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | State of the Art Inc | M55342K06B340ERSV vs S0705CPY3403F10 |
M55342K06U340ES-W | RESISTOR, METAL GLAZE/THICK FILM, 0.15W, 1%, 100ppm, 340000ohm, SURFACE MOUNT, 0705, CHIP | State of the Art Inc | M55342K06B340ERSV vs M55342K06U340ES-W |
M55342K06G340EC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B340ERSV vs M55342K06G340EC-TR |
M55342K06G340EP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B340ERSV vs M55342K06G340EP-TR |
M55342K06C340ER-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B340ERSV vs M55342K06C340ER-W |
M55342K06G340EM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B340ERSV vs M55342K06G340EM-TR |
M55342K06C340ES-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B340ERSV vs M55342K06C340ES-W |
M55342K06W340ET-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B340ERSV vs M55342K06W340ET-TR |
M55342K06B340ERWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B340ERSV vs M55342K06B340ERWB |
M55342K06B340ERS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 340000 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B340ERSV vs M55342K06B340ERS6 |