Part Details for M55342K06B3E32RTN by Vishay Intertechnologies
Overview of M55342K06B3E32RTN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B3E32RTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15Y1005
|
Newark | Rcwpm-575 3.32K 1% K M55342K06B3E32R R78 |Vishay M55342K06B3E32RTN RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4290 / $0.5580 | Buy Now |
DISTI #
M55342K06B3E32RTN
|
Avnet Americas | RES THKFLM 0705 3.32K OHM 0.15W 0.01 100PPM 0.01% SMD ESD - Tape and Reel (Alt: M55342K06B3E32RTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3772 | Buy Now |
Part Details for M55342K06B3E32RTN
M55342K06B3E32RTN CAD Models
M55342K06B3E32RTN Part Data Attributes
|
M55342K06B3E32RTN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B3E32RTN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B3E32RTN
This table gives cross-reference parts and alternative options found for M55342K06B3E32RTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B3E32RTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B3E32RWA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B3E32RTN vs M55342K06B3E32RWA |
M55342K06G3E32M-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B3E32RTN vs M55342K06G3E32M-W |
M55342K06W3E32T-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B3E32RTN vs M55342K06W3E32T-W |
M55342K06U3E32S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B3E32RTN vs M55342K06U3E32S-TR |
M55342K06B3E32MS2 | RES,SMT,THICK FILM,3.32K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0806 CASE | Vishay Dale | M55342K06B3E32RTN vs M55342K06B3E32MS2 |
M55342K06G3E32S-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B3E32RTN vs M55342K06G3E32S-W |
M55342K06B3E32MS6 | RES,SMT,THICK FILM,3.32K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0806 CASE | Vishay Dale | M55342K06B3E32RTN vs M55342K06B3E32MS6 |
M55342K06B3E32RWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B3E32RTN vs M55342K06B3E32RWB |
M55342K06B3E32SS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B3E32RTN vs M55342K06B3E32SS6 |
M55342K06B3E32RS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 3320 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B3E32RTN vs M55342K06B3E32RS3 |