Part Details for M55342K06B649DR by Vishay Dale
Overview of M55342K06B649DR by Vishay Dale
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B649DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.8750 / $3.0000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Resistor, Thin Film, 649 Ohm, 50V, 1±%, 100ppm, 0805 Case Size | 2127 |
|
$0.6323 / $2.1075 | Buy Now |
|
Quest Components | Resistor, Thin Film, 649 Ohm, 50V, 1±%, 100ppm, 0805 Case Size | 201 |
|
$0.5901 / $1.2645 | Buy Now |
|
Quest Components | Resistor, Thin Film, 649 Ohm, 50V, 1±%, 100ppm, 0805 Case Size | 40 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | Resistor, Thin Film, 649 Ohm, 50V, 1±%, 100ppm, 0805 Case Size | 25 |
|
$0.7587 / $1.2645 | Buy Now |
|
Quest Components | Resistor, Thin Film, 649 Ohm, 50V, 1±%, 100ppm, 0805 Case Size | 20 |
|
$4.3960 / $6.5940 | Buy Now |
Part Details for M55342K06B649DR
M55342K06B649DR CAD Models
M55342K06B649DR Part Data Attributes
|
M55342K06B649DR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K06B649DR
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.15W, 1%, 100ppm, 649ohm, SURFACE MOUNT, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | RM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |