Part Details for M55342K06B732DRFR by Vishay Intertechnologies
Overview of M55342K06B732DRFR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B732DRFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B732DRFR
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0705 Size 732 Ohm 1% 0.15 W ?100 ppm/?C 2-Pin SMD (Alt: M55342K06B732DRFR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |