Part Details for M55342K06B750DSWB by Vishay Intertechnologies
Overview of M55342K06B750DSWB by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B750DSWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C4516
|
Newark | Resistor, thick Film,750Ohms,50Wv,1+/-% Tol,100Ppm-Tc,0805-Case, rm-Milstyle |Vishay M55342K06B750DSWB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.7500 | Buy Now |
DISTI #
M55342K06B750DSWB
|
Avnet Americas | Res Thick Film 0705 750 Ohm 1% 3/20W ?100ppm/?C 0.001% Molded SMD SMD Tray - Waffle Pack (Alt: M55342K06B750DSWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.6437 | Buy Now |
DISTI #
25717595
|
Verical | Res Thick Film 0705 750 Ohm 1% 0.15W ±100ppm/°C 0.001% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1145 | Americas - 100 |
|
$3.2270 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$3.8628 / $6.2640 | Buy Now | |
DISTI #
M55342K06B750DSWB
|
TTI | Thick Film Resistors - SMD 0705 750 1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 100 In Stock |
|
$1.9800 | Buy Now |
DISTI #
C1S803601497620
|
Chip1Stop | Res Thick Film 0705 750 Ohm 1% 0.15W ±100ppm/C 0.001% Sulfur Resistant Epoxy Pad SMD Tray RoHS: Not Compliant | 100 |
|
$3.3700 | Buy Now |
Part Details for M55342K06B750DSWB
M55342K06B750DSWB CAD Models
M55342K06B750DSWB Part Data Attributes
|
M55342K06B750DSWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B750DSWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B750DSWB
This table gives cross-reference parts and alternative options found for M55342K06B750DSWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B750DSWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B750DRS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B750DSWB vs M55342K06B750DRS2 |
M55342K06B750DSS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B750DSWB vs M55342K06B750DSS6 |
M55342K06B750DSWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B750DSWB vs M55342K06B750DSWL |
M55342K06B750DPS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B750DSWB vs M55342K06B750DPS2 |
M55342K06B750DMWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B750DSWB vs M55342K06B750DMWL |
M55342K06B750DRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B750DSWB vs M55342K06B750DRS6 |
M55342K06B750DSS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B750DSWB vs M55342K06B750DSS2 |
M55342K06B750DTWLT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B750DSWB vs M55342K06B750DTWLT |
M55342K06B750DTWLS | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B750DSWB vs M55342K06B750DTWLS |
M55342K06B750DCS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B750DSWB vs M55342K06B750DCS3 |