Part Details for M55342K08B150ERS2 by Vishay Dale
Overview of M55342K08B150ERS2 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K08B150ERS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.3900 / $1.4900 | Buy Now |
Part Details for M55342K08B150ERS2
M55342K08B150ERS2 CAD Models
M55342K08B150ERS2 Part Data Attributes:
|
M55342K08B150ERS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K08B150ERS2
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 150000 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for M55342K08B150ERS2
This table gives cross-reference parts and alternative options found for M55342K08B150ERS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B150ERS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K08B150ERS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B150ERS2 vs M55342K08B150ERS2 |
M55342K08B150ERS6 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B150ERS2 vs M55342K08B150ERS6 |
M55342K08B150ESS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B150ERS2 vs M55342K08B150ESS2 |
M55342K08B150EPUL | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B150ERS2 vs M55342K08B150EPUL |
M55342K08B150EPWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B150ERS2 vs M55342K08B150EPWB |
M55342K08B150ESWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B150ERS2 vs M55342K08B150ESWB |
M55342K08B150ERWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B150ERS2 vs M55342K08B150ERWB |
M55342K08B150EMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B150ERS2 vs M55342K08B150EMS2 |
M55342K08B150ERWL | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B150ERS2 vs M55342K08B150ERWL |
M55342K08B150ERS3 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B150ERS2 vs M55342K08B150ERS3 |