Part Details for M55342K08B475EMWB by Vishay Intertechnologies
Overview of M55342K08B475EMWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K08B475EMWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15Y7626
|
Newark | Rcwpm-2010 475K 1% K M55342K08B475Em T03 |Vishay M55342K08B475EMWB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $6.4600 | Buy Now |
DISTI #
M55342K08B475EMWB
|
Avnet Americas | Res Thick Film 2010 475K Ohm 1% 4/5W ±100ppm/°C 1% Molded SMD SMD Tray - Waffle Pack (Alt: M55342K08B475EMWB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8708 / $7.4088 | Buy Now |
Part Details for M55342K08B475EMWB
M55342K08B475EMWB CAD Models
M55342K08B475EMWB Part Data Attributes
|
M55342K08B475EMWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K08B475EMWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for M55342K08B475EMWB
This table gives cross-reference parts and alternative options found for M55342K08B475EMWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B475EMWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K08B475ERUL | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B475EMWB vs M55342K08B475ERUL |
M55342K08B475ERWL | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B475EMWB vs M55342K08B475ERWL |
M55342K08B475ESS6 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B475EMWB vs M55342K08B475ESS6 |
M55342K08B475ERWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B475EMWB vs M55342K08B475ERWB |
M55342K08B475ERS3 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B475EMWB vs M55342K08B475ERS3 |
M55342K08B475ESWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B475EMWB vs M55342K08B475ESWB |
M55342K08B475ERS6 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B475EMWB vs M55342K08B475ERS6 |
M55342K08B475ERS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 475000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B475EMWB vs M55342K08B475ERS2 |