Part Details for M55342K09B160KRUL by Vishay Intertechnologies
Overview of M55342K09B160KRUL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K09B160KRUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21P8436
|
Newark | Rcwpm-2512 160K 5% K M55342K09B160Kr Rsl |Vishay M55342K09B160KRUL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8300 / $2.2200 | Buy Now |
DISTI #
M55342K09B160KRUL
|
Avnet Americas | RES THKFLM 2512 160K OHM 1W 0.05 100PPM 0.01% SMD SLDC - Tape and Reel (Alt: M55342K09B160KRUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 | Buy Now |
Part Details for M55342K09B160KRUL
M55342K09B160KRUL CAD Models
M55342K09B160KRUL Part Data Attributes
|
M55342K09B160KRUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K09B160KRUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B160KRUL
This table gives cross-reference parts and alternative options found for M55342K09B160KRUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B160KRUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K09B160KCSU3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B160KRUL vs M55342K09B160KCSU3 |
M55342K09B160KMUL | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B160KRUL vs M55342K09B160KMUL |
M55342K09B160KRWB | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 160000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342K09B160KRUL vs M55342K09B160KRWB |
M55342K09B160KPUL | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B160KRUL vs M55342K09B160KPUL |
M55342K09B160KRWL | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B160KRUL vs M55342K09B160KRWL |
M55342K09B160KPUL3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B160KRUL vs M55342K09B160KPUL3 |
M55342K09B160KRWB | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B160KRUL vs M55342K09B160KRWB |
M55342K09B160KUSV2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B160KRUL vs M55342K09B160KUSV2 |
M55342K09B160KPS33 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B160KRUL vs M55342K09B160KPS33 |