Part Details for M55342K09B1E21RWA by Vishay Intertechnologies
Overview of M55342K09B1E21RWA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K09B1E21RWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K09B1E21RWA
|
Avnet Americas | Resistor Chip Thick Film 2512 1.21kOhm ±1% 1W ±100ppm/°C - Waffle Pack (Alt: M55342K09B1E21RWA) Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$10.4436 | Buy Now |
Part Details for M55342K09B1E21RWA
M55342K09B1E21RWA CAD Models
M55342K09B1E21RWA Part Data Attributes
|
M55342K09B1E21RWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K09B1E21RWA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B1E21RWA
This table gives cross-reference parts and alternative options found for M55342K09B1E21RWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B1E21RWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K09B1E21MS2 | RES,SMT,THICK FILM,1.21K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | Vishay Dale | M55342K09B1E21RWA vs M55342K09B1E21MS2 |
M55342K09B1E21RS3 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 1210 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342K09B1E21RWA vs M55342K09B1E21RS3 |
M55342K09B1E21RS3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B1E21RWA vs M55342K09B1E21RS3 |
M55342K09B1E21MS6 | RES,SMT,THICK FILM,1.21K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | Vishay Dale | M55342K09B1E21RWA vs M55342K09B1E21MS6 |
M55342K09B1E21SWB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B1E21RWA vs M55342K09B1E21SWB |
M55342K09B1E21SS2 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 1210 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342K09B1E21RWA vs M55342K09B1E21SS2 |
M55342K09B1E21MUL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B1E21RWA vs M55342K09B1E21MUL |
M55342K09B1E21SS2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B1E21RWA vs M55342K09B1E21SS2 |
M55342K09B1E21TSVS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B1E21RWA vs M55342K09B1E21TSVS |
M55342K09B1E21RWB | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 1210 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342K09B1E21RWA vs M55342K09B1E21RWB |