M55342K09B2E15MS6
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of M55342K09B2E15MS6 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for M55342K09B2E15MS6 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # M55342K09B2E15MS6
Avnet Americas Res Thick Film 2512 2.15K Ohm 1% 1W ±100ppm/°C 1% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K09B2E15MS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 300 $1.6936
$1.6936 Buy Now

CAD Models for M55342K09B2E15MS6 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342K09B2E15MS6 by Vishay Intertechnologies

M55342K09B2E15MS6
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
2150 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. M55342K09B2E15MS6
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for M55342K09B2E15MS6

This table gives cross-reference parts and alternative options found for M55342K09B2E15MS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B2E15MS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M55342K09B2E15RWB RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 2150 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE Vishay Dale M55342K09B2E15MS6 vs M55342K09B2E15RWB
M55342K09B2E15VTN Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies M55342K09B2E15MS6 vs M55342K09B2E15VTN
M55342K09B2E15MS3 RES,SMT,THICK FILM,2.15K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE Vishay Dale M55342K09B2E15MS6 vs M55342K09B2E15MS3
M55342K09B2E15SWB Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies M55342K09B2E15MS6 vs M55342K09B2E15SWB
M55342K09B2E15RS6 Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies M55342K09B2E15MS6 vs M55342K09B2E15RS6
M55342K09B2E15MS3 Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies M55342K09B2E15MS6 vs M55342K09B2E15MS3
M55342K09B2E15RS2 RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 2150 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE Vishay Dale M55342K09B2E15MS6 vs M55342K09B2E15RS2
M55342K09B2E15MWL Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies M55342K09B2E15MS6 vs M55342K09B2E15MWL
M55342K09B2E15RS23 Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies M55342K09B2E15MS6 vs M55342K09B2E15RS23
M55342K09B2E15TWLT Fixed Resistor, Metal Glaze/thick Film, 1W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Vishay Intertechnologies M55342K09B2E15MS6 vs M55342K09B2E15TWLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K09B2E15MS6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K09B2E15MS6 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342K09B2E15MS6 would you like to use for your alert(s)?
  • Please alert me when M55342K09B2E15MS6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K09B2E15MS6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K09B2E15MS6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K09B2E15MS6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K09B2E15MS6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K09B2E15MS6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: