Part Details for M55342K09B475DSWA by Vishay Intertechnologies
Overview of M55342K09B475DSWA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K09B475DSWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K09B475DSWA
|
Avnet Americas | Res Thin Film 2512 475Ohm 1% 1W ?100ppm/?C Molded Waffle Pack - Waffle Pack (Alt: M55342K09B475DSWA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$13.8307 | Buy Now |
Part Details for M55342K09B475DSWA
M55342K09B475DSWA CAD Models
M55342K09B475DSWA Part Data Attributes
|
M55342K09B475DSWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K09B475DSWA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B475DSWA
This table gives cross-reference parts and alternative options found for M55342K09B475DSWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B475DSWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K09B475DMS6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B475DSWA vs M55342K09B475DMS6 |
M55342K09B475DMWB | Fixed Resistor, Metal Glaze/thick Film, 1W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B475DSWA vs M55342K09B475DMWB |
M55342K09B475DSS2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B475DSWA vs M55342K09B475DSS2 |
M55342K09B475DMS3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B475DSWA vs M55342K09B475DMS3 |
M55342K09B475DTWLT | Fixed Resistor, Metal Glaze/thick Film, 1W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B475DSWA vs M55342K09B475DTWLT |
M55342K09B475DMS2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B475DSWA vs M55342K09B475DMS2 |
M55342K09B475DSWB | Fixed Resistor, Metal Glaze/thick Film, 1W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B475DSWA vs M55342K09B475DSWB |
M55342K09B475DRS2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B475DSWA vs M55342K09B475DRS2 |
M55342K09B475DSS3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B475DSWA vs M55342K09B475DSS3 |
M55342K09B475DRWB | Fixed Resistor, Metal Glaze/thick Film, 1W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B475DSWA vs M55342K09B475DRWB |