M55342K09B4H70TS2T
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, 2512,

Overview of M55342K09B4H70TS2T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

Price & Stock for M55342K09B4H70TS2T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # M55342K09B4H70TS2T
Avnet Americas Res Thick Film 2512 4.7K Ohm 2% 1W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: M55342K09B4H70TS2T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $17.1409
$17.1409 Buy Now

CAD Models for M55342K09B4H70TS2T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342K09B4H70TS2T by Vishay Intertechnologies

M55342K09B4H70TS2T
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Reference Standard
MIL-PRF-55342
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. M55342K09B4H70TS2T
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 2% +/-Tol, 100ppm/Cel, 2512,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K09B4H70TS2T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K09B4H70TS2T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342K09B4H70TS2T would you like to use for your alert(s)?
  • Please alert me when M55342K09B4H70TS2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K09B4H70TS2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K09B4H70TS2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K09B4H70TS2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K09B4H70TS2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K09B4H70TS2T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: