Part Details for M55342K09B510DRWB by Vishay Intertechnologies
Overview of M55342K09B510DRWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K09B510DRWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16Y2397
|
Newark | Rcwpm-2512 510 1% K M55342K09B510Dr T03 |Vishay M55342K09B510DRWB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 | Buy Now |
DISTI #
M55342K09B510DRWB
|
Avnet Americas | RES THKFLM 2512 510 OHM 1W 0.01 100PPM 0.01% SMD - Waffle Pack (Alt: M55342K09B510DRWB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.4505 | Buy Now |