Part Details for M55342K09B6D20MTP by Vishay Intertechnologies
Overview of M55342K09B6D20MTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K09B6D20MTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K09B6D20MTP
|
Avnet Americas | Military MIL-PRF-55342 Qualified Thick Film Chip Resistor 2512 Size 6.2 Ohm 1% 1 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: M55342K09B6D20MTP) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $3.2757 | Buy Now |