There are no models available for this part yet.
Overview of M55342K10B120WRS2D by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K10B120WRS2D by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55342K10B120WRS2D
|
Avnet Americas | Resistor Chip Thick Film 1010 120Ohm ±0.5% 1/2W ±100ppm/°C - Tape and Reel (Alt: M55342K10B120WRS2D) Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3215 | Buy Now |
CAD Models for M55342K10B120WRS2D by Vishay Intertechnologies
Part Data Attributes for M55342K10B120WRS2D by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1010
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.67 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for M55342K10B120WRS2D
This table gives cross-reference parts and alternative options found for M55342K10B120WRS2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10B120WRS2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K10B120WSULD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B120WRS2D vs M55342K10B120WSULD |
M55342K10B120WVS3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B120WRS2D vs M55342K10B120WVS3D |
M55342K10B120WCTPD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B120WRS2D vs M55342K10B120WCTPD |
M55342K10B120WMS22 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B120WRS2D vs M55342K10B120WMS22 |
M55342K10B120WUULD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B120WRS2D vs M55342K10B120WUULD |
M55342K10B120WCWB3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B120WRS2D vs M55342K10B120WCWB3 |
M55342K10B120WCS3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B120WRS2D vs M55342K10B120WCS3 |
M55342K10B120WCS33 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B120WRS2D vs M55342K10B120WCS33 |
M55342K10B120WRTP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B120WRS2D vs M55342K10B120WRTP3 |
M55342K10B120WSS3D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B120WRS2D vs M55342K10B120WSS3D |