Part Details for M55342K10B357DSS6 by Vishay Intertechnologies
Overview of M55342K10B357DSS6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K10B357DSS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16Y6005
|
Newark | Rcwpm-1100 357 1% K M55342K10B357Ds S82 |Vishay M55342K10B357DSS6 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $2.8600 | Buy Now |
DISTI #
M55342K10B357DSS6
|
Avnet Americas | Res Thick Film 1010 357 Ohm 1% 1/2W ±100ppm/°C 0.001% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K10B357DSS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3094 | Buy Now |
Part Details for M55342K10B357DSS6
M55342K10B357DSS6 CAD Models
M55342K10B357DSS6 Part Data Attributes
|
M55342K10B357DSS6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K10B357DSS6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K10B357DSS6
This table gives cross-reference parts and alternative options found for M55342K10B357DSS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10B357DSS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K10B357DT-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B357DSS6 vs M55342K10B357DT-W |
M55342K10B357DSWB | RES,SMT,THICK FILM,357 OHMS,75WV,1% +/-TOL,-100,100PPM TC,1110 CASE | Vishay Dale | M55342K10B357DSS6 vs M55342K10B357DSWB |
M55342K10B357DM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B357DSS6 vs M55342K10B357DM-TR |
M55342K10B357DPWB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 357 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | Vishay Dale | M55342K10B357DSS6 vs M55342K10B357DPWB |
M55342K10B357DR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B357DSS6 vs M55342K10B357DR-TR |
M55342K10B357DRS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 357 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | Vishay Dale | M55342K10B357DSS6 vs M55342K10B357DRS3 |
M55342K10B357DCWA2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B357DSS6 vs M55342K10B357DCWA2 |
M55342K10B357DSS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 357 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | Vishay Dale | M55342K10B357DSS6 vs M55342K10B357DSS3 |
M55342K10B357DTWBT | RES,SMT,THICK FILM,357 OHMS,75WV,1% +/-TOL,-100,100PPM TC,1110 CASE | Vishay Dale | M55342K10B357DSS6 vs M55342K10B357DTWBT |
M55342K10B357DM-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B357DSS6 vs M55342K10B357DM-W |