There are no models available for this part yet.
Overview of M55342K11B121DRS3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K11B121DRS3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16Y8831
|
Newark | Rcwpm-0402 121 1% K M55342K11B121Dr S84 |Vishay M55342K11B121DRS3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 / $0.8180 | Buy Now | |
DISTI #
M55342K11B121DRS3
|
Avnet Americas | RES THKFLM 0402 121 OHM 1% 1/25W 100PPM/ C 0.01% SMD - Tape and Reel (Alt: M55342K11B121DRS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6569 | Buy Now | |
DISTI #
M55342K11B121DRS3
|
TTI | Thick Film Resistors - SMD 0402 121 1% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.8900 / $0.9400 | Buy Now |
CAD Models for M55342K11B121DRS3 by Vishay Intertechnologies
Part Data Attributes for M55342K11B121DRS3 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.33 mm
|
Package Length
|
0.99 mm
|
Package Style
|
SMT
|
Package Width
|
0.51 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
121 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
30 V
|
Alternate Parts for M55342K11B121DRS3
This table gives cross-reference parts and alternative options found for M55342K11B121DRS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B121DRS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B121DSWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B121DRS3 vs M55342K11B121DSWB |
M55342K11B121DSWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B121DRS3 vs M55342K11B121DSWL |
M55342K11B121DPS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B121DRS3 vs M55342K11B121DPS2 |
M55342K11B121DMWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B121DRS3 vs M55342K11B121DMWL |
M55342K11B121DSS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B121DRS3 vs M55342K11B121DSS2 |
M55342K11B121DTULT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 30V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | M55342K11B121DRS3 vs M55342K11B121DTULT |
M55342K11B121DSS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B121DRS3 vs M55342K11B121DSS6 |
M55342K11B121DRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B121DRS3 vs M55342K11B121DRS6 |
M55342K11B121DSUL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B121DRS3 vs M55342K11B121DSUL |
M55342K11B121DTWLT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121ohm, 30V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | M55342K11B121DRS3 vs M55342K11B121DTWLT |