Part Details for M55342K11B1B11RTS by Vishay Intertechnologies
Overview of M55342K11B1B11RTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B1B11RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y3990
|
Newark | M55342K 100Ppm 0402 1.11K 0.1% R Ts |Vishay M55342K11B1B11RTS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.2400 / $13.2200 | Buy Now |
Part Details for M55342K11B1B11RTS
M55342K11B1B11RTS CAD Models
M55342K11B1B11RTS Part Data Attributes
|
M55342K11B1B11RTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B1B11RTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 1110ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.02 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B1B11RTS
This table gives cross-reference parts and alternative options found for M55342K11B1B11RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B1B11RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B1B11RT5 | Fixed Resistor, Thin Film, 0.05W, 1110ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B1B11RTS vs M55342K11B1B11RT5 |
M55342K11B1B11RTS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 100 ppm, 1110 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B1B11RTS vs M55342K11B1B11RTS |
M55342K11B1B11RWS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 100 ppm, 1110 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B1B11RTS vs M55342K11B1B11RWS |
M55342K11B1B11RWS | Fixed Resistor, Thin Film, 0.05W, 1110ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B1B11RTS vs M55342K11B1B11RWS |