Part Details for M55342K11B1K10TWLT by Vishay Intertechnologies
Overview of M55342K11B1K10TWLT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B1K10TWLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16Y8302
|
Newark | Rcwpm-0402-98 1.1K 5% K M55342K11B1K10T |Vishay M55342K11B1K10TWLT RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9100 / $42.2800 | Buy Now |
DISTI #
M55342K11B1K10TWLT
|
Avnet Americas | RES THKFLM 0402 1.1K OHM 0.05W 0.05 100PPM SPACE SMD SLDC - Waffle Pack (Alt: M55342K11B1K10TWLT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$42.6726 | Buy Now |
Part Details for M55342K11B1K10TWLT
M55342K11B1K10TWLT CAD Models
M55342K11B1K10TWLT Part Data Attributes
|
M55342K11B1K10TWLT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B1K10TWLT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 30V, 5% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B1K10TWLT
This table gives cross-reference parts and alternative options found for M55342K11B1K10TWLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B1K10TWLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B1K10C | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1100ohm, 25V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B1K10TWLT vs M55342K11B1K10C |
M55342K11W1K10S | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1100ohm, 25V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B1K10TWLT vs M55342K11W1K10S |
M55342K11D1K10T | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1100ohm, 25V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B1K10TWLT vs M55342K11D1K10T |
M55342K11U1K10S | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1100ohm, 25V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B1K10TWLT vs M55342K11U1K10S |
M55342K11D1K10R | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1100ohm, 25V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B1K10TWLT vs M55342K11D1K10R |
M55342K11G1K10T | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1100ohm, 25V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B1K10TWLT vs M55342K11G1K10T |
M55342K11U1K10C | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1100ohm, 25V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B1K10TWLT vs M55342K11U1K10C |
M55342K11B1K10P | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1100ohm, 25V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B1K10TWLT vs M55342K11B1K10P |
M55342K11C1K10T | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1100ohm, 25V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B1K10TWLT vs M55342K11C1K10T |
M55342K11U1K10R | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1100ohm, 25V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B1K10TWLT vs M55342K11U1K10R |