Part Details for M55342K11B475DPST by Vishay Intertechnologies
Overview of M55342K11B475DPST by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B475DPST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7665
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 475Ohm, 30V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 0402 |Vishay M55342K11B475DPST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.6000 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 475 Ohm ±1% - 0.05W - ±100ppm/°C - 0402 - Mil-PRF-55342 RoHS: Compliant |
300 Partner Stock |
|
$0.9280 / $2.6900 | Buy Now |
DISTI #
C1S803606486814
|
Chip1Stop | Surface Mount Resistor | 300 |
|
$1.2500 / $1.2600 | Buy Now |
Part Details for M55342K11B475DPST
M55342K11B475DPST CAD Models
M55342K11B475DPST Part Data Attributes
|
M55342K11B475DPST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B475DPST
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 475ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B475DPST
This table gives cross-reference parts and alternative options found for M55342K11B475DPST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B475DPST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B475DMS6 | RES,SMT,THICK FILM,475 OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Dale | M55342K11B475DPST vs M55342K11B475DMS6 |
M55342K11B475DRWB | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 475ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B475DPST vs M55342K11B475DRWB |
M55342K11B475DMS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 475ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B475DPST vs M55342K11B475DMS6 |
M55342K11B475DMWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 475ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B475DPST vs M55342K11B475DMWB |
M55342K11B475DSWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 475ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B475DPST vs M55342K11B475DSWB |
M55342K11B475DRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 475ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B475DPST vs M55342K11B475DRS6 |
M55342K11B475DRS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 475ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B475DPST vs M55342K11B475DRS3 |
M55342K11B475DSUL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 475ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B475DPST vs M55342K11B475DSUL |
M55342K11B475DSWB | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 100 ppm, 475 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B475DPST vs M55342K11B475DSWB |
M55342K11B475DMS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 475ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B475DPST vs M55342K11B475DMS3 |