There are no models available for this part yet.
Overview of M55342K11B49D9RWB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K11B49D9RWB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M8521
|
Newark | Resistor, thick Film,49.9Ohms,25Wv,1+/-% Tol,100Ppm-Tc,0401-Case, rm-Milstyle |Vishay M55342K11B49D9RWB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
M55342K11B49D9RWB
|
Avnet Americas | Res Thick Film 0402 49.9 Ohm 1% 1/20W ±100ppm/°C 0.01% Molded SMD SMD Tray - Waffle Pack (Alt: M55342K11B49D9RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.6173 | Buy Now | |
DISTI #
M55342K11B49D9RWB
|
TTI | Thick Film Resistors - SMD 0402 49.9 1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 7200 In Stock |
|
$1.2000 / $1.2500 | Buy Now |
CAD Models for M55342K11B49D9RWB by Vishay Intertechnologies
Part Data Attributes for M55342K11B49D9RWB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.33 mm
|
Package Length
|
0.99 mm
|
Package Style
|
SMT
|
Package Width
|
0.51 mm
|
Packing Method
|
WAFFLE TRAY
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
49.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
30 V
|
Alternate Parts for M55342K11B49D9RWB
This table gives cross-reference parts and alternative options found for M55342K11B49D9RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B49D9RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B49D9MWB | RES,SMT,THICK FILM,49.9 OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Dale | M55342K11B49D9RWB vs M55342K11B49D9MWB |
M55342K11B49D9TSUT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B49D9RWB vs M55342K11B49D9TSUT |
M55342K11B49D9RWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B49D9RWB vs M55342K11B49D9RWL |
M55342K11B49D9PS2 | RES,SMT,THICK FILM,49.9 OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Dale | M55342K11B49D9RWB vs M55342K11B49D9PS2 |
M55342K11B49D9TSTT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B49D9RWB vs M55342K11B49D9TSTT |
M55342K11B49D9SWB | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 100 ppm, 49.9 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B49D9RWB vs M55342K11B49D9SWB |
M55342K11B49D9UWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B49D9RWB vs M55342K11B49D9UWB |
M55342K11B49D9TTNT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B49D9RWB vs M55342K11B49D9TTNT |
M55342K11B49D9PWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B49D9RWB vs M55342K11B49D9PWL |
M55342K11B49D9RUL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 49.9ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B49D9RWB vs M55342K11B49D9RUL |