Part Details for M55342K11B4H70TS2T by Vishay Intertechnologies
Overview of M55342K11B4H70TS2T by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B4H70TS2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K11B4H70TS2T
|
Avnet Americas | Res Thick Film 0402 4.7K Ohm 2% 1/20W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: M55342K11B4H70TS2T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$10.5975 / $13.4627 | Buy Now |
Part Details for M55342K11B4H70TS2T
M55342K11B4H70TS2T CAD Models
M55342K11B4H70TS2T Part Data Attributes
|
M55342K11B4H70TS2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B4H70TS2T
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 2% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RCWPM (MIL M/D55342) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B4H70TS2T
This table gives cross-reference parts and alternative options found for M55342K11B4H70TS2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B4H70TS2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11D4H70T | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 4700ohm, 25V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B4H70TS2T vs M55342K11D4H70T |
M55342K11B4H70M | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 4700ohm, 25V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B4H70TS2T vs M55342K11B4H70M |
M55342K11C4H70T | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 4700ohm, 25V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B4H70TS2T vs M55342K11C4H70T |
M55342K11B4H70R | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 4700ohm, 25V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B4H70TS2T vs M55342K11B4H70R |
M55342K11G4H70S | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 4700ohm, 25V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B4H70TS2T vs M55342K11G4H70S |
M55342K11W4H70T | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 4700ohm, 25V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B4H70TS2T vs M55342K11W4H70T |
M55342K11B4H70S | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 4700ohm, 25V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B4H70TS2T vs M55342K11B4H70S |
M55342K11D4H70S | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 4700ohm, 25V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B4H70TS2T vs M55342K11D4H70S |
M55342K11D4H70R | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 4700ohm, 25V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B4H70TS2T vs M55342K11D4H70R |
M55342K11W4H70P | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 4700ohm, 25V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Mini-Systems Inc (MSI) | M55342K11B4H70TS2T vs M55342K11W4H70P |