There are no models available for this part yet.
Overview of M55342K11B511DRS2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K11B511DRS2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17Y2395
|
Newark | Rcwpm-0402 511 1% K M55342K11B511Dr S83 |Vishay M55342K11B511DRS2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now | |
DISTI #
M55342K11B511DRS2
|
Avnet Americas | Res Thick Film 0402 511 Ohm 1% 1/20W ?100ppm/?C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K11B511DRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8840 | Buy Now | |
DISTI #
75-M55342K11B511DRS2
|
Mouser Electronics | Thick Film Resistors - SMD 0402 511 1% RoHS: Not Compliant | 765 |
|
$0.9000 / $1.6000 | Buy Now | |
DISTI #
M55342K11B511DRS2
|
TTI | Thick Film Resistors - SMD 0402 511 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5500 In Stock |
|
$0.8800 | Buy Now | |
DISTI #
M55342K11B511DRS2
|
Avnet Abacus | (Alt: M55342K11B511DRS2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M55342K11B511DRS2 by Vishay Intertechnologies
Part Data Attributes for M55342K11B511DRS2 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.33 mm
|
Package Length
|
0.99 mm
|
Package Style
|
SMT
|
Package Width
|
0.51 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
511 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
30 V
|
Alternate Parts for M55342K11B511DRS2
This table gives cross-reference parts and alternative options found for M55342K11B511DRS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B511DRS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B511DPS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B511DRS2 vs M55342K11B511DPS3 |
M55342K11B511DSWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B511DRS2 vs M55342K11B511DSWB |
M55342K11B511DRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B511DRS2 vs M55342K11B511DRS6 |
M55342K11B511DPSV | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B511DRS2 vs M55342K11B511DPSV |
M55342K11B511DSUL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B511DRS2 vs M55342K11B511DSUL |
M55342K11B511DSS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B511DRS2 vs M55342K11B511DSS2 |
M55342K11B511DPST | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B511DRS2 vs M55342K11B511DPST |
M55342K11B511DPWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B511DRS2 vs M55342K11B511DPWB |
M55342K11B511DRWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | M55342K11B511DRS2 vs M55342K11B511DRWL |
M55342K11B511DPS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 511ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B511DRS2 vs M55342K11B511DPS6 |
Related Parts for M55342K11B511DRS2
-
M55342K11B1E00SWBMetal Glaze/Thick Film Resistors
-
M55342K11B365DSFixed Resistors
-
M55342K11B40D2RThin Film Resistors
-
CL21B103KEFNNNEFixed Capacitors
-
551-3007FVisible LEDs
-
SN65LBC173AMDREPLine Driver or Receivers
-
EP3C25F256C7NField Programmable Gate Arrays
-
SN74LVC2G14DCKRE4Gates
-
NK-2C2-021-125-TH00D Type Connectors