Part Details for M55342K11B5E62RWB by Vishay Intertechnologies
Overview of M55342K11B5E62RWB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B5E62RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17Y2232
|
Newark | Rcwpm-0402 5.62K 1% K M55342K11B5E62R T0 |Vishay M55342K11B5E62RWB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.3000 | Buy Now |
DISTI #
M55342K11B5E62RWB
|
Avnet Americas | SMD Chip Resistor, 5.62 kOhm, ? 1%, 50 mW, 0402 [1005 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: M55342K11B5E62RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.6154 | Buy Now |
DISTI #
M55342K11B5E62RWB
|
TTI | Thick Film Resistors - SMD 0402 5.62K 1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 400 In Stock |
|
$0.9400 / $0.9900 | Buy Now |
DISTI #
M55342K11B5E62RWB
|
Avnet Abacus | SMD Chip Resistor, 5.62 kOhm, � 1%, 50 mW, 0402 [1005 Metric], Thick Film, Military Reliability (Alt: M55342K11B5E62RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M55342K11B5E62RWB
M55342K11B5E62RWB CAD Models
M55342K11B5E62RWB Part Data Attributes
|
M55342K11B5E62RWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B5E62RWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5620ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B5E62RWB
This table gives cross-reference parts and alternative options found for M55342K11B5E62RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B5E62RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B5E62SWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5620ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B5E62RWB vs M55342K11B5E62SWL |
M55342K11B5E62PWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5620ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B5E62RWB vs M55342K11B5E62PWL |
M55342K11B5E62RUL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5620ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | M55342K11B5E62RWB vs M55342K11B5E62RUL |
M55342K11B5E62PS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5620ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B5E62RWB vs M55342K11B5E62PS6 |
M55342K11B5E62RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5620ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B5E62RWB vs M55342K11B5E62RS6 |
M55342K11B5E62PWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5620ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B5E62RWB vs M55342K11B5E62PWB |
M55342K11B5E62RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5620ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B5E62RWB vs M55342K11B5E62RS2 |
M55342K11B5E62SST | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5620ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B5E62RWB vs M55342K11B5E62SST |
M55342K11B5E62SWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5620ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B5E62RWB vs M55342K11B5E62SWB |
M55342K11B5E62PSU | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5620ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B5E62RWB vs M55342K11B5E62PSU |