There are no models available for this part yet.
Overview of M55342K12B100DRWB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K12B100DRWB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55342K12B100DRWB
|
Avnet Americas | Res Thick Film 0603 100 Ohm 1% 1/10W ±100ppm/°C 0.01% Molded SMD SMD Tray - Waffle Pack (Alt: M55342K12B100DRWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.6173 | Buy Now | |
DISTI #
75-M35342K12B100DRWB
|
Mouser Electronics | Thick Film Resistors - SMD 0603 100 1% | 0 |
|
$0.9090 / $1.5900 | Order Now | |
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 100OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 70 |
|
$1.3500 / $2.2500 | Buy Now | ||
DISTI #
M55342K12B100DRWB
|
TTI | Thick Film Resistors - SMD 0603 100 1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 21100 In Stock |
|
$0.9900 | Buy Now | |
DISTI #
M55342K12B100DRWB
|
Avnet Asia | Res Thick Film 0603 100 Ohm 1% 1/10W ?100ppm/?C 0.01% Molded SMD SMD Tray (Alt: M55342K12B100DRWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for M55342K12B100DRWB by Vishay Intertechnologies
Part Data Attributes for M55342K12B100DRWB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.46 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.81 mm
|
Packing Method
|
WAFFLE TRAY
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342K12B100DRWB
This table gives cross-reference parts and alternative options found for M55342K12B100DRWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B100DRWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K12B100DCST2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B100DRWB vs M55342K12B100DCST2 |
M55342K12G100DP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12B100DRWB vs M55342K12G100DP-TR |
M55342K12C100DM | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12B100DRWB vs M55342K12C100DM |
M55342K12U100DS-TR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12B100DRWB vs M55342K12U100DS-TR |
M55342K12B100DTULT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B100DRWB vs M55342K12B100DTULT |
M55342K12U100DP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12B100DRWB vs M55342K12U100DP-TR |
M55342K12C100DR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342K12B100DRWB vs M55342K12C100DR-TR |
M55342K12B100DMUL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B100DRWB vs M55342K12B100DMUL |
M55342K12B100DMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B100DRWB vs M55342K12B100DMS2 |
M55342K12B100DRWA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B100DRWB vs M55342K12B100DRWA |
Related Parts for M55342K12B100DRWB
-
M55342K12B1E00RS3Metal Glaze/Thick Film Resistors
-
M55342K12B100DRThin Film Resistors
-
EDK106M100A9MAAFixed Capacitors
-
1N6373Transient Suppressors
-
SI4816BDY-T1-E3Small Signal Field-Effect Transistors
-
MMZ2012Y601BTD25Data Line Filters
-
SI8660BC-B-IS1Other Analog ICs
-
SN74LVCC4245APWRBus Driver/Transceivers
-
PLB171PSolid State Relays