Part Details for M55342K12B127WSWLD by Vishay Intertechnologies
Overview of M55342K12B127WSWLD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B127WSWLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B127WSWLD
|
Avnet Americas | Resistor Chip Thick Film 0603 127Ohm ±0.5% 1/10W ±100ppm/°C - Waffle Pack (Alt: M55342K12B127WSWLD) Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.6331 | Buy Now |
Part Details for M55342K12B127WSWLD
M55342K12B127WSWLD CAD Models
M55342K12B127WSWLD Part Data Attributes
|
M55342K12B127WSWLD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B127WSWLD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B127WSWLD
This table gives cross-reference parts and alternative options found for M55342K12B127WSWLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B127WSWLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K12B127WSS2D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B127WSWLD vs M55342K12B127WSS2D |
M55342K12B127WSWA2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B127WSWLD vs M55342K12B127WSWA2 |
M55342K12B127WCULD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B127WSWLD vs M55342K12B127WCULD |
M55342K12B127WRULD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B127WSWLD vs M55342K12B127WRULD |
M55342K12B127WPWLD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B127WSWLD vs M55342K12B127WPWLD |
M55342K12B127WRS3D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B127WSWLD vs M55342K12B127WRS3D |
M55342K12B127WSWBD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B127WSWLD vs M55342K12B127WSWBD |
M55342K12B127WPS33 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B127WSWLD vs M55342K12B127WPS33 |
M55342K12B127WUTN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B127WSWLD vs M55342K12B127WUTN |
M55342K12B127WSWB3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B127WSWLD vs M55342K12B127WSWB3 |