Part Details for M55342K12B220HRFW by Vishay Intertechnologies
Overview of M55342K12B220HRFW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B220HRFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B220HRFW
|
Avnet Americas | Res Thin Film 0603 220kOhm 2% 1/10W ±100ppm/°C Molded T/R - Bulk (Alt: M55342K12B220HRFW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M55342K12B220HRFW
|
Avnet Americas | Res Thin Film 0603 220kOhm 2% 1/10W ±100ppm/°C Molded T/R - Bulk (Alt: M55342K12B220HRFW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |