Part Details for M55342L06B150JCWB by Vishay Intertechnologies
Overview of M55342L06B150JCWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342L06B150JCWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342L06B150JCWB
|
Avnet Americas | RCWP-575 150 5% L M55342L06B150JC T03 - Waffle Pack (Alt: M55342L06B150JCWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1432 | Buy Now |
Part Details for M55342L06B150JCWB
M55342L06B150JCWB CAD Models
M55342L06B150JCWB Part Data Attributes
|
M55342L06B150JCWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342L06B150JCWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for M55342L06B150JCWB
This table gives cross-reference parts and alternative options found for M55342L06B150JCWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342L06B150JCWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0705CPX151J20 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342L06B150JCWB vs S0705CPX151J20 |
M55342L06B150JPTN3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B150JCWB vs M55342L06B150JPTN3 |
M55342L06B150JMWA3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B150JCWB vs M55342L06B150JMWA3 |
M55342L06B150JPWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B150JCWB vs M55342L06B150JPWL |
M55342L06B150JVSU3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B150JCWB vs M55342L06B150JVSU3 |
M55342L06B150JRWL2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B150JCWB vs M55342L06B150JRWL2 |
M55342L06B150JMSV3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B150JCWB vs M55342L06B150JMSV3 |
M55342L06B150JCS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B150JCWB vs M55342L06B150JCS6 |
M55342L06B150JRSU | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342L06B150JCWB vs M55342L06B150JRSU |