Part Details for M55342L09B3G92PTP by Vishay Intertechnologies
Overview of M55342L09B3G92PTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342L09B3G92PTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342L09B3G92PTP
|
Avnet Americas | Resistor Chip Thick Film 2512 3.92Ohm ±2% 1W ±200ppm/°C - Tape and Reel (Alt: M55342L09B3G92PTP) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7000 / $3.7559 | Buy Now |