Part Details for M55342M02B10E0PS2 by Vishay Intertechnologies
Overview of M55342M02B10E0PS2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M02B10E0PS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M02B10E0PS2
|
Avnet Americas | Military MIL-PRF-55342 Qualified Thick Film Chip Resistor 0505 Size 10K Ohm 1% 0.125 W ±300 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: M55342M02B10E0PS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7929 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7800 / $0.8450 | Buy Now |
Part Details for M55342M02B10E0PS2
M55342M02B10E0PS2 CAD Models
M55342M02B10E0PS2 Part Data Attributes
|
M55342M02B10E0PS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M02B10E0PS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342M02B10E0PS2
This table gives cross-reference parts and alternative options found for M55342M02B10E0PS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M02B10E0PS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M02B10E0PS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 300 ppm, 10000 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Dale | M55342M02B10E0PS2 vs M55342M02B10E0PS2 |
M55342M02B10E0RWB | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 300 ppm, 10000 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Dale | M55342M02B10E0PS2 vs M55342M02B10E0RWB |
M55342M02B10E0TS2T | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342M02B10E0PS2 vs M55342M02B10E0TS2T |
M55342M02B10E0R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342M02B10E0PS2 vs M55342M02B10E0R-TR |
M55342M02B10E0RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342M02B10E0PS2 vs M55342M02B10E0RS2 |
M55342M02B10E0SUL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342M02B10E0PS2 vs M55342M02B10E0SUL |
M55342M02B10E0MWB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342M02B10E0PS2 vs M55342M02B10E0MWB |
M55342M02B10E0RUL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342M02B10E0PS2 vs M55342M02B10E0RUL |
M55342M02B10E0TWAT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342M02B10E0PS2 vs M55342M02B10E0TWAT |
M55342M02B10E0TS3T | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 40V, 1% +/-Tol, -300,300ppm/Cel, 0605, | Vishay Intertechnologies | M55342M02B10E0PS2 vs M55342M02B10E0TS3T |