Part Details for M55342M02B120ESSU by Vishay Intertechnologies
Overview of M55342M02B120ESSU by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M02B120ESSU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18Y2142
|
Newark | Rcwpm-550 120K 1% M M55342M02B120Es S77 |Vishay M55342M02B120ESSU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 | Buy Now |
DISTI #
M55342M02B120ESSU
|
Avnet Americas | RES THKFLM 0505 120K OHM 0.125W 0.01 300PPM 0.001% SMD ESD - Tape and Reel (Alt: M55342M02B120ESSU) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.9160 / $4.3046 | Buy Now |
DISTI #
M55342M02B120ESSU
|
Avnet Americas | RES THKFLM 0505 120K OHM 0.125W 0.01 300PPM 0.001% SMD ESD - Tape and Reel (Alt: M55342M02B120ESSU) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.9160 / $4.3046 | Buy Now |